E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Unigloves Unicare Blue Powder-Free Nitrile Disposable Gloves, Size 8, Medium, 100 per Pack

RS Stock No.: 208-5526Brand: UniglovesManufacturers Part No.: GS0033
View all in Disposable Gloves

Technical Document

Specifications

Glove Size

8, Medium

Glove Material

Nitrile

Colour

Blue

Glove Type

Medical

European Safety Standard

EN455

Powdered

Powder-Free

Number of Gloves

100

Range

Unicare

Food Safe

Yes

Anti-Static

No

Accepted Quality Level AQL

1.5

Accepted Quality Level (AQL)

1.5

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 8.29

€ 8.29 1 Box of 100 (Exc. VAT)

€ 9.78

€ 9.78 1 Box of 100 (inc. VAT)

Unigloves Unicare Blue Powder-Free Nitrile Disposable Gloves, Size 8, Medium, 100 per Pack

€ 8.29

€ 8.29 1 Box of 100 (Exc. VAT)

€ 9.78

€ 9.78 1 Box of 100 (inc. VAT)

Unigloves Unicare Blue Powder-Free Nitrile Disposable Gloves, Size 8, Medium, 100 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

8, Medium

Glove Material

Nitrile

Colour

Blue

Glove Type

Medical

European Safety Standard

EN455

Powdered

Powder-Free

Number of Gloves

100

Range

Unicare

Food Safe

Yes

Anti-Static

No

Accepted Quality Level AQL

1.5

Accepted Quality Level (AQL)

1.5

Country of Origin

Malaysia