Unilite Prosafe LED LED Torch Black - Rechargeable 210 lm, 128 mm

RS Stock No.: 146-4751Brand: UniliteManufacturers Part No.: UK-P2R
brand-logo
View all in Torches

Technical Document

Specifications

Brand

Unilite

Rechargeable

Yes

Lamp Type

LED

Luminosity

210 lm

Case Material

Aluminium

Batteries

Li-Ion

IP Rating

IPX4

Hazardous Area

No

Model

UK-P2R

Range

35 m

Beam Type

Flood, Spot

Length

128 mm

Colour

Black

Width

18 mm

Weight with Batteries

52g

Weight (with Batteries)

52g

Country of Origin

China

You may be interested in
Unilite PT LED Pen Torch 275 lm, 137 mm
€ 90.95Each (Exc. VAT)
Stock information temporarily unavailable.

P.O.A.

Unilite Prosafe LED LED Torch Black - Rechargeable 210 lm, 128 mm

P.O.A.

Unilite Prosafe LED LED Torch Black - Rechargeable 210 lm, 128 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Unilite PT LED Pen Torch 275 lm, 137 mm
€ 90.95Each (Exc. VAT)

Technical Document

Specifications

Brand

Unilite

Rechargeable

Yes

Lamp Type

LED

Luminosity

210 lm

Case Material

Aluminium

Batteries

Li-Ion

IP Rating

IPX4

Hazardous Area

No

Model

UK-P2R

Range

35 m

Beam Type

Flood, Spot

Length

128 mm

Colour

Black

Width

18 mm

Weight with Batteries

52g

Weight (with Batteries)

52g

Country of Origin

China

You may be interested in
Unilite PT LED Pen Torch 275 lm, 137 mm
€ 90.95Each (Exc. VAT)