Technical Document
Specifications
Brand
UnistrutLength
2m
Channel Size
41 x 21mm
Material
Galvanised Steel
Weight Per Item
2kg/m
Weight Per Item
2kg/m
Country of Origin
United Kingdom
Product details
Unistrut Galvanised Steel Strut 2m
Introducing the galvanised steel range of struts from Unistrut. Made using galvanised steel, these Unistrut slotted channels and plain channels have been specially designed as support systems for mechanical, electrical and plumbing installations which can be attached to existing steelwork or concrete inserts, or directly into walls, ceilings, and floors. This range of durable struts is available in either slotted or plain, to accommodate for a range of applications. These channels are also compatible with Unistruts metal framing system accessories for quick and easy assembly, saving you time and effort.
Features and Benefits:
Available in either slotted or plain channels, to accommodate for a range of applications
2m in length that can be cut to size
Material thickness is 2.5mm and the internal slot width is 22mm
Slots are sized for a inch Threaded Rod or Fastener
Suitable for a range of applications
Quick and easy to install
Made using galvanised steel, providing a secure and durable fixture
Applications:
Slotted Channels and struts are a type of structural system ideal for installing wires, mechanical components and more in a range of environments. Strut channels are available as slotted, punched, solid and half slotted allowing for complete flexibility with installation. They are available as lightweight or heavy duty structures in various sizes, depending on the application required. Struts can also be cut to any required length, making them a very versatile structural installation solution. Slotted channels are manufactured using a wide range of materials such as stainless steel, aluminium and galvanised steel, providing a strong and secure installation.
Slotted channels and struts are commonly used in applications such as:
Electrical
Plumbing
Construction
Does it come with screws?
This range of Unistrut galvanised channels are not supplied with screws, however, they can be used with a wide range of fixings to accommodate numerous applications.
What is the diameter of the holes?
The diameter of the holes in the galvanised steel range of slotted channels is 22 mm.
What is the depth of the channel?
The depth of the struts is 41 mm.
€ 282.34
€ 282.34 1 Pack of 2 (Exc. VAT)
€ 333.16
€ 333.16 1 Pack of 2 (inc. VAT)
1
€ 282.34
€ 282.34 1 Pack of 2 (Exc. VAT)
€ 333.16
€ 333.16 1 Pack of 2 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
UnistrutLength
2m
Channel Size
41 x 21mm
Material
Galvanised Steel
Weight Per Item
2kg/m
Weight Per Item
2kg/m
Country of Origin
United Kingdom
Product details
Unistrut Galvanised Steel Strut 2m
Introducing the galvanised steel range of struts from Unistrut. Made using galvanised steel, these Unistrut slotted channels and plain channels have been specially designed as support systems for mechanical, electrical and plumbing installations which can be attached to existing steelwork or concrete inserts, or directly into walls, ceilings, and floors. This range of durable struts is available in either slotted or plain, to accommodate for a range of applications. These channels are also compatible with Unistruts metal framing system accessories for quick and easy assembly, saving you time and effort.
Features and Benefits:
Available in either slotted or plain channels, to accommodate for a range of applications
2m in length that can be cut to size
Material thickness is 2.5mm and the internal slot width is 22mm
Slots are sized for a inch Threaded Rod or Fastener
Suitable for a range of applications
Quick and easy to install
Made using galvanised steel, providing a secure and durable fixture
Applications:
Slotted Channels and struts are a type of structural system ideal for installing wires, mechanical components and more in a range of environments. Strut channels are available as slotted, punched, solid and half slotted allowing for complete flexibility with installation. They are available as lightweight or heavy duty structures in various sizes, depending on the application required. Struts can also be cut to any required length, making them a very versatile structural installation solution. Slotted channels are manufactured using a wide range of materials such as stainless steel, aluminium and galvanised steel, providing a strong and secure installation.
Slotted channels and struts are commonly used in applications such as:
Electrical
Plumbing
Construction
Does it come with screws?
This range of Unistrut galvanised channels are not supplied with screws, however, they can be used with a wide range of fixings to accommodate numerous applications.
What is the diameter of the holes?
The diameter of the holes in the galvanised steel range of slotted channels is 22 mm.
What is the depth of the channel?
The depth of the struts is 41 mm.