V12 Footwear V2110 Black, Orange Steel Toe Capped Unisex Safety Wellingtons, UK 5, EU 38

RS Stock No.: 266-7066Brand: V12 FootwearManufacturers Part No.: V2110/05
brand-logo
View all in Safety Boots

Technical Document

Specifications

Series

V2110

Gender

Unisex

Shoe Size EU

38

Shoe Size UK

5

Shoe Size US

6

Colour

Black, Orange

Safety Toe Type

Steel

ESD Safe

No

Country of Origin

Turkey

Stock information temporarily unavailable.

€ 234.20

€ 234.20 1 Pair (Exc. VAT)

€ 276.36

€ 276.36 1 Pair (inc. VAT)

V12 Footwear V2110 Black, Orange Steel Toe Capped Unisex Safety Wellingtons, UK 5, EU 38

€ 234.20

€ 234.20 1 Pair (Exc. VAT)

€ 276.36

€ 276.36 1 Pair (inc. VAT)

V12 Footwear V2110 Black, Orange Steel Toe Capped Unisex Safety Wellingtons, UK 5, EU 38
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

V2110

Gender

Unisex

Shoe Size EU

38

Shoe Size UK

5

Shoe Size US

6

Colour

Black, Orange

Safety Toe Type

Steel

ESD Safe

No

Country of Origin

Turkey