Van Damme Standard 75 Series, 100m, RG59 Coaxial, Unterminated75 Ω

RS Stock No.: 365-7867Brand: Van DammeManufacturers Part No.: 268-307-020
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Terminated/Unterminated

Unterminated

Coaxial Type

RG59

Outer Diameter

6.15mm

Characteristic Impedance

75 Ω

Attenuation

17.42 dB/100m @ 180MHz, 18.36 dB/100m @ 200MHz, 28.11 dB/100m @ 400MHz, 38.31 dB/100m @ 743MHz

Length

100m

Sheath Colour

Red

Conductor Strand Type

Stranded

Core Strands

7/0.2

Series

Standard 75

Minimum Operating Temperature

-25°C

Conductor Material

Bare Copper

Size of Strands

0.2 mm

Maximum Operating Temperature

+70°C

Operating Temperature Range

-25 → +70 °C

Number of Strands

7

Sheath Material

Polyvinyl Chloride PVC

Shielding

Bare Copper Braid

Insulation material

PE

Velocity ratio

66%

Capacitance

67pF/m

Country of Origin

Italy

Product details

Standard 75Ω Video Cable

Designed and created due to the increasing demand for a quality range of OFC Cables. Stringent copper purity tests have resulted in a highly flexible yet extremely robust range of cables. This range of cable caters for professionals in audio recording or broadcasting. Combining mechanically strong and reliable crimp terminations with a flexibility normally only seen in microphone cables. Its PVC/neoprene antistatic sheath keeps its flexibility and easy to handle even at sub zero temperatures. It is highly recommended for serial digital video.

Features and Benefits

Highly flexible but rugged
Uses RG59 BNC connectors
Variety of colours for ease of identification

You may be interested in
Stock information temporarily unavailable.

€ 401.57

€ 401.57 1 Reel of 100 Metres (Exc. VAT)

€ 473.85

€ 473.85 1 Reel of 100 Metres (inc. VAT)

Van Damme Standard 75 Series, 100m, RG59 Coaxial, Unterminated75 Ω

€ 401.57

€ 401.57 1 Reel of 100 Metres (Exc. VAT)

€ 473.85

€ 473.85 1 Reel of 100 Metres (inc. VAT)

Van Damme Standard 75 Series, 100m, RG59 Coaxial, Unterminated75 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Terminated/Unterminated

Unterminated

Coaxial Type

RG59

Outer Diameter

6.15mm

Characteristic Impedance

75 Ω

Attenuation

17.42 dB/100m @ 180MHz, 18.36 dB/100m @ 200MHz, 28.11 dB/100m @ 400MHz, 38.31 dB/100m @ 743MHz

Length

100m

Sheath Colour

Red

Conductor Strand Type

Stranded

Core Strands

7/0.2

Series

Standard 75

Minimum Operating Temperature

-25°C

Conductor Material

Bare Copper

Size of Strands

0.2 mm

Maximum Operating Temperature

+70°C

Operating Temperature Range

-25 → +70 °C

Number of Strands

7

Sheath Material

Polyvinyl Chloride PVC

Shielding

Bare Copper Braid

Insulation material

PE

Velocity ratio

66%

Capacitance

67pF/m

Country of Origin

Italy

Product details

Standard 75Ω Video Cable

Designed and created due to the increasing demand for a quality range of OFC Cables. Stringent copper purity tests have resulted in a highly flexible yet extremely robust range of cables. This range of cable caters for professionals in audio recording or broadcasting. Combining mechanically strong and reliable crimp terminations with a flexibility normally only seen in microphone cables. Its PVC/neoprene antistatic sheath keeps its flexibility and easy to handle even at sub zero temperatures. It is highly recommended for serial digital video.

Features and Benefits

Highly flexible but rugged
Uses RG59 BNC connectors
Variety of colours for ease of identification

You may be interested in