Van Damme Male 5 Pin XLR to Female 5 Pin XLR Cable, Grey, 10m

RS Stock No.: 786-3101Brand: Van DammeManufacturers Part No.: 401-029-081
brand-logo
View all in XLR Cables

Technical Document

Specifications

Connector 1

5 Pin XLR

Connector 2

5 Pin XLR

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

10m

Sheath Colour

Grey

Connector A Gender

Male

Connector A

5 pin XLR

Connector B

5 pin XLR

Connector B Gender

Female

Product details

One Pair DMX Cables- Grey

One pair DMX cable terminated with industry standard Neutrik NC5MXX male XLR and Neutrik NC5FXX female XLR
Chuck type strain relief for excellent cable retention
Rugged Zinc diecast shell
Cage type female contact for low contact resistance and high signal integrity
For DMX512 lighting control signals
Flexible, robust PVC jacket for reliable, tactical use. Grey to blend in with aluminium towers, trussing and stonework
22 AWG (0.50mm²) conductors and foamed polyethylene insulation for optimal data transfer
Flexible,rugged assembly ideal for on stage use
Wired using 3% silver solder
RoHS Compliant

Stock information temporarily unavailable.

€ 88.90

€ 88.90 Each (Exc. VAT)

€ 104.90

€ 104.90 Each (inc. VAT)

Van Damme Male 5 Pin XLR to Female 5 Pin XLR Cable, Grey, 10m

€ 88.90

€ 88.90 Each (Exc. VAT)

€ 104.90

€ 104.90 Each (inc. VAT)

Van Damme Male 5 Pin XLR to Female 5 Pin XLR Cable, Grey, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 11€ 88.90
12 - 24€ 83.51
25+€ 77.90

Technical Document

Specifications

Connector 1

5 Pin XLR

Connector 2

5 Pin XLR

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

10m

Sheath Colour

Grey

Connector A Gender

Male

Connector A

5 pin XLR

Connector B

5 pin XLR

Connector B Gender

Female

Product details

One Pair DMX Cables- Grey

One pair DMX cable terminated with industry standard Neutrik NC5MXX male XLR and Neutrik NC5FXX female XLR
Chuck type strain relief for excellent cable retention
Rugged Zinc diecast shell
Cage type female contact for low contact resistance and high signal integrity
For DMX512 lighting control signals
Flexible, robust PVC jacket for reliable, tactical use. Grey to blend in with aluminium towers, trussing and stonework
22 AWG (0.50mm²) conductors and foamed polyethylene insulation for optimal data transfer
Flexible,rugged assembly ideal for on stage use
Wired using 3% silver solder
RoHS Compliant