Technical Document
Specifications
Brand
Vent-AxiaFan Type
Axial Plate Fan
Air Flow
1.26m³/s
Noise Level
59dB(A)
Depth
225mm
Supply Voltage
220 → 240 V ac
You may be interested in
Vent-Axia VSP45014 VSP Square Wall Mounted Plate Fan, 1.96m³/s, 49dB(A), Lightweight, Thermal Overload Protection, DuctBrand: Vent-Axia
€ 1,135.03Each (Exc. VAT)
Stock information temporarily unavailable.
P.O.A.
610W Axial Plate Fan, 450mm, 220 → 240 V ac
1
P.O.A.
610W Axial Plate Fan, 450mm, 220 → 240 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Vent-Axia VSP45014 VSP Square Wall Mounted Plate Fan, 1.96m³/s, 49dB(A), Lightweight, Thermal Overload Protection, DuctBrand: Vent-Axia
€ 1,135.03Each (Exc. VAT)
Technical Document
Specifications
Brand
Vent-AxiaFan Type
Axial Plate Fan
Air Flow
1.26m³/s
Noise Level
59dB(A)
Depth
225mm
Supply Voltage
220 → 240 V ac
You may be interested in
Vent-Axia VSP45014 VSP Square Wall Mounted Plate Fan, 1.96m³/s, 49dB(A), Lightweight, Thermal Overload Protection, DuctBrand: Vent-Axia
€ 1,135.03Each (Exc. VAT)