E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vent-Axia Fan Speed Controller for Use with Vent-Axia ACM Fans, 230 V ac, 1.5A Max, Infinitely Variable

RS Stock No.: 157-7056Brand: Vent-AxiaManufacturers Part No.: W300310
brand-logo
View all in Fan Speed Controllers

Technical Document

Specifications

For Use With

Vent-Axia ACM Fans

Speed Settings

Infinitely Variable

Maximum Current

1.5A

Supply Voltage

230 V ac

Country of Origin

United Kingdom

Product details

Vent Axia ACM In-Line Mixed Flow Duct Fans

Vent Axia ACM in-line mixed flow duct fans specifically designed for rigid and flexible ducting offering 2 times the pressure development of conventional axial fans.

Designed and manufactured in the UK
Supplied complete for installation
Can operate in both horizontal and vertical orientations
Capacitor start and run
Single direction two speed selectable motor, thermal overload protected
Timer versions available, see ACM100T and ACM150T (RS 892-8713 and 892-8717 respectively)
Removable motor core assembly
Rotating motor chassis assembly
Terminal box with 20mm cable entry
Infinitely variable electronic fan speed controller (radio suppressed in accordance with BS 800) for direct use or via an external humidistat, thermostat, timer or sensor (not supplied) is available separately. See Stock Number 157-7056 for controller.
230 Vac mains powered
IP44 rated
Aesthetically pleasing with wipe-clean polymer casing

Supplied with

Horizontal/vertical mounting bracket

Stock information temporarily unavailable.

€ 275.02

€ 275.02 Each (Exc. VAT)

€ 324.52

€ 324.52 Each (inc. VAT)

Vent-Axia Fan Speed Controller for Use with Vent-Axia ACM Fans, 230 V ac, 1.5A Max, Infinitely Variable

€ 275.02

€ 275.02 Each (Exc. VAT)

€ 324.52

€ 324.52 Each (inc. VAT)

Vent-Axia Fan Speed Controller for Use with Vent-Axia ACM Fans, 230 V ac, 1.5A Max, Infinitely Variable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Use With

Vent-Axia ACM Fans

Speed Settings

Infinitely Variable

Maximum Current

1.5A

Supply Voltage

230 V ac

Country of Origin

United Kingdom

Product details

Vent Axia ACM In-Line Mixed Flow Duct Fans

Vent Axia ACM in-line mixed flow duct fans specifically designed for rigid and flexible ducting offering 2 times the pressure development of conventional axial fans.

Designed and manufactured in the UK
Supplied complete for installation
Can operate in both horizontal and vertical orientations
Capacitor start and run
Single direction two speed selectable motor, thermal overload protected
Timer versions available, see ACM100T and ACM150T (RS 892-8713 and 892-8717 respectively)
Removable motor core assembly
Rotating motor chassis assembly
Terminal box with 20mm cable entry
Infinitely variable electronic fan speed controller (radio suppressed in accordance with BS 800) for direct use or via an external humidistat, thermostat, timer or sensor (not supplied) is available separately. See Stock Number 157-7056 for controller.
230 Vac mains powered
IP44 rated
Aesthetically pleasing with wipe-clean polymer casing

Supplied with

Horizontal/vertical mounting bracket