Technical Document
Specifications
Brand
VikanColour
Blue
Length
1.51m
Material
Anodised Aluminium, Polypropylene
Telescopic
No
Handle Type
Aluminum Handle
Diameter
31mm
Fitting Type
Screw
For Use With
Vikan Brooms, Vikan Squeegees
Country of Origin
Denmark
€ 40.32
€ 40.32 Each (Exc. VAT)
€ 47.58
€ 47.58 Each (inc. VAT)
Vikan Blue Anodised Aluminium, Polypropylene Broom Handle, 1.51m, for use with Vikan Brooms, Vikan Squeegees
1
€ 40.32
€ 40.32 Each (Exc. VAT)
€ 47.58
€ 47.58 Each (inc. VAT)
Vikan Blue Anodised Aluminium, Polypropylene Broom Handle, 1.51m, for use with Vikan Brooms, Vikan Squeegees
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VikanColour
Blue
Length
1.51m
Material
Anodised Aluminium, Polypropylene
Telescopic
No
Handle Type
Aluminum Handle
Diameter
31mm
Fitting Type
Screw
For Use With
Vikan Brooms, Vikan Squeegees
Country of Origin
Denmark