Vikan Hard Bristle Purple Scrubbing Brush, 37mm bristle length, PET bristle material

RS Stock No.: 188-9833Brand: VikanManufacturers Part No.: 41968
brand-logo
View all in Scrubbing Brushes

Technical Document

Specifications

Brand

Vikan

Application

Industrial Cleaning

Hard/Soft

Hard

Bristle Material

PET

Colour

Purple

Bristle Length

37mm

Brush Type

Hand Brush

Country of Origin

Denmark

Stock information temporarily unavailable.

€ 49.37

€ 49.37 Each (Exc. VAT)

€ 58.26

€ 58.26 Each (inc. VAT)

Vikan Hard Bristle Purple Scrubbing Brush, 37mm bristle length, PET bristle material

€ 49.37

€ 49.37 Each (Exc. VAT)

€ 58.26

€ 58.26 Each (inc. VAT)

Vikan Hard Bristle Purple Scrubbing Brush, 37mm bristle length, PET bristle material
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vikan

Application

Industrial Cleaning

Hard/Soft

Hard

Bristle Material

PET

Colour

Purple

Bristle Length

37mm

Brush Type

Hand Brush

Country of Origin

Denmark