E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay Single Layer Ceramic Capacitor (SLCC) 50nF 125V ac ±20% Y5V Dielectric, 125L, Through Hole +125°C Max Op. Temp.

RS Stock No.: 181-6505Brand: VishayManufacturers Part No.: 125LS50-R
brand-logo

Technical Document

Specifications

Brand

Vishay

Capacitance

50nF

Voltage

125V ac

Mounting Type

Through Hole

Series

125L

Tolerance

±20%

Dielectric

Y5V

Diameter

23.5mm

Depth

7mm

Dimensions

23.5 Dia. x 55.5mm

Suppression Class

X1, Y4

Minimum Operating Temperature

-30°C

Dissipation Factor

2%

Terminal Type

Radial

Tolerance Minus

-20%

Maximum Operating Temperature

+125°C

Tolerance Plus

+20%

Dielectric Material Family

Ceramic

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 855.00

€ 6.84 Each (In a Box of 125) (Exc. VAT)

€ 1,008.90

€ 8.071 Each (In a Box of 125) (inc. VAT)

Vishay Single Layer Ceramic Capacitor (SLCC) 50nF 125V ac ±20% Y5V Dielectric, 125L, Through Hole +125°C Max Op. Temp.

€ 855.00

€ 6.84 Each (In a Box of 125) (Exc. VAT)

€ 1,008.90

€ 8.071 Each (In a Box of 125) (inc. VAT)

Vishay Single Layer Ceramic Capacitor (SLCC) 50nF 125V ac ±20% Y5V Dielectric, 125L, Through Hole +125°C Max Op. Temp.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

50nF

Voltage

125V ac

Mounting Type

Through Hole

Series

125L

Tolerance

±20%

Dielectric

Y5V

Diameter

23.5mm

Depth

7mm

Dimensions

23.5 Dia. x 55.5mm

Suppression Class

X1, Y4

Minimum Operating Temperature

-30°C

Dissipation Factor

2%

Terminal Type

Radial

Tolerance Minus

-20%

Maximum Operating Temperature

+125°C

Tolerance Plus

+20%

Dielectric Material Family

Ceramic

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more