Technical Document
Specifications
Brand
VishayRated Average On-State Current
180A
Thyristor Type
SCR
Package Type
TO-93
Repetitive Peak Reverse Voltage
800V
Surge Current Rating
4000A
Mounting Type
Thread Mount
Maximum Gate Trigger Current
150mA
Maximum Gate Trigger Voltage
2.5V
Maximum Holding Current
600mA
Pin Count
3
Dimensions
35 (Dia.) x 234.5mm
Repetitive Peak Off-State Current
30mA
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
800V
Peak On-State Voltage
1.35V
Diameter
35mm
Maximum Operating Temperature
+125 °C
Product details
Phase Control Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
€ 955.20
€ 79.60 Each (In a Bag of 12) (Exc. VAT)
€ 1,127.14
€ 93.928 Each (In a Bag of 12) (inc. VAT)
12
€ 955.20
€ 79.60 Each (In a Bag of 12) (Exc. VAT)
€ 1,127.14
€ 93.928 Each (In a Bag of 12) (inc. VAT)
12
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayRated Average On-State Current
180A
Thyristor Type
SCR
Package Type
TO-93
Repetitive Peak Reverse Voltage
800V
Surge Current Rating
4000A
Mounting Type
Thread Mount
Maximum Gate Trigger Current
150mA
Maximum Gate Trigger Voltage
2.5V
Maximum Holding Current
600mA
Pin Count
3
Dimensions
35 (Dia.) x 234.5mm
Repetitive Peak Off-State Current
30mA
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
800V
Peak On-State Voltage
1.35V
Diameter
35mm
Maximum Operating Temperature
+125 °C
Product details
Phase Control Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.