E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay 1000V 1A, Fast Switching Rectifier Diode, 2-Pin DO-204AL 1N4948GP-E3/54

RS Stock No.: 638-8570Brand: VishayManufacturers Part No.: 1N4948GP-E3/54
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-204AL

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Fast Switching Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.3V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

500ns

Diameter

2.7mm

Peak Non-Repetitive Forward Surge Current

25A

Country of Origin

China

Product details

Fast Recovery Rectifiers 1A, Vishay Semiconductor

Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.

Low profile with height of 1mm
Avalanche Rectifier

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 8.80

€ 0.44 Each (In a Pack of 20) (Exc. VAT)

€ 10.38

€ 0.519 Each (In a Pack of 20) (inc. VAT)

Vishay 1000V 1A, Fast Switching Rectifier Diode, 2-Pin DO-204AL 1N4948GP-E3/54
Select packaging type

€ 8.80

€ 0.44 Each (In a Pack of 20) (Exc. VAT)

€ 10.38

€ 0.519 Each (In a Pack of 20) (inc. VAT)

Vishay 1000V 1A, Fast Switching Rectifier Diode, 2-Pin DO-204AL 1N4948GP-E3/54
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
20 - 180€ 0.44€ 8.80
200 - 480€ 0.32€ 6.40
500 - 980€ 0.25€ 5.00
1000 - 1980€ 0.25€ 5.00
2000+€ 0.22€ 4.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-204AL

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Fast Switching Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.3V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

500ns

Diameter

2.7mm

Peak Non-Repetitive Forward Surge Current

25A

Country of Origin

China

Product details

Fast Recovery Rectifiers 1A, Vishay Semiconductor

Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.

Low profile with height of 1mm
Avalanche Rectifier

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more