Technical Document
Specifications
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
100Ω
Number of Gangs
1
Number of Turns
10
Power Rating
2W
Electrical Taper
Linear
Element Material
Wirewound
Mounting Type
Bushing Mount
Termination Style
Turret
Shaft Length
20.6mm
Shaft Diameter
6.35 mm
Tolerance
±5%
Actuator Type
Slotted Shaft
Series
534
Product details
Vishay 534 Series Wirewound Potentiometers - 10 Turns
10 Turns
Bushing and servo mount designs available
Linearity ± 0.25 %, down to 0.05 % on request
Special resistance tolerances to 1 %
Rear shaft extensions and support bearing
Metric shaft available
Dual gang configuration and concentric shafts
High torque, center tap, slipping clutch on request
Special markings and front shaft extensions
Precision - Multi-Turn and Servo
€ 34.52
€ 34.52 Each (Exc. VAT)
€ 40.73
€ 40.73 Each (inc. VAT)
1
€ 34.52
€ 34.52 Each (Exc. VAT)
€ 40.73
€ 40.73 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 34.52 |
5 - 9 | € 33.98 |
10 - 24 | € 33.83 |
25 - 49 | € 33.57 |
50+ | € 32.98 |
Technical Document
Specifications
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
100Ω
Number of Gangs
1
Number of Turns
10
Power Rating
2W
Electrical Taper
Linear
Element Material
Wirewound
Mounting Type
Bushing Mount
Termination Style
Turret
Shaft Length
20.6mm
Shaft Diameter
6.35 mm
Tolerance
±5%
Actuator Type
Slotted Shaft
Series
534
Product details
Vishay 534 Series Wirewound Potentiometers - 10 Turns
10 Turns
Bushing and servo mount designs available
Linearity ± 0.25 %, down to 0.05 % on request
Special resistance tolerances to 1 %
Rear shaft extensions and support bearing
Metric shaft available
Dual gang configuration and concentric shafts
High torque, center tap, slipping clutch on request
Special markings and front shaft extensions