Vishay, 15V Zener Diode 0.41 W SMT 2-Pin SOD-123

RS Stock No.: 180-8613Brand: VishayManufacturers Part No.: BZT52C15-E3-08
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

15V

Mounting Type

Surface Mount

Maximum Power Dissipation

0.41 W

Package Type

SOD-123

Zener Type

Small Signal

Pin Count

2

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 9.50

€ 0.19 Each (In a Pack of 50) (Exc. VAT)

€ 11.21

€ 0.224 Each (In a Pack of 50) (inc. VAT)

Vishay, 15V Zener Diode 0.41 W SMT 2-Pin SOD-123
Select packaging type

€ 9.50

€ 0.19 Each (In a Pack of 50) (Exc. VAT)

€ 11.21

€ 0.224 Each (In a Pack of 50) (inc. VAT)

Vishay, 15V Zener Diode 0.41 W SMT 2-Pin SOD-123
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
50 - 450€ 0.19€ 9.50
500 - 1200€ 0.09€ 4.50
1250 - 2450€ 0.09€ 4.50
2500 - 4950€ 0.06€ 3.00
5000+€ 0.06€ 3.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

15V

Mounting Type

Surface Mount

Maximum Power Dissipation

0.41 W

Package Type

SOD-123

Zener Type

Small Signal

Pin Count

2

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more