Technical Document
Specifications
Brand
VishayResistance
220Ω
Technology
Thick Film
Package/Case
TO-252
Tolerance
±5%
Power Rating
25W
Temperature Coefficient
±150ppm/°C
Series
DTO25
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Country of Origin
Czech Republic
Product details
Vishay DTO25 Surface Mount Thick Film Power Resistors
Vishay DTO25 power resistors are constructed with a thick film element and tinned copper connections. Offering a wide resistance range from 0.016 Ω to 700kΩ, this series is non-inductive and the resistor remains isolated from the metal tab. With an AEC-Q200 qualification, these Vishay power resistors are suitable for automotive applications.
Features and Benefits:
Surface mounted resistor
TO-252 (DPAK) package
AEC-Q200 qualified
25W at 25°C
Applications:
Automotive, industrial and military applications
Non-Inductive - Surface Mount Package
€ 8.89
€ 8.89 Each (Exc. VAT)
€ 10.49
€ 10.49 Each (inc. VAT)
1
€ 8.89
€ 8.89 Each (Exc. VAT)
€ 10.49
€ 10.49 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 8.89 |
5 - 9 | € 8.57 |
10 - 24 | € 8.32 |
25 - 49 | € 7.88 |
50+ | € 6.43 |
Technical Document
Specifications
Brand
VishayResistance
220Ω
Technology
Thick Film
Package/Case
TO-252
Tolerance
±5%
Power Rating
25W
Temperature Coefficient
±150ppm/°C
Series
DTO25
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Country of Origin
Czech Republic
Product details
Vishay DTO25 Surface Mount Thick Film Power Resistors
Vishay DTO25 power resistors are constructed with a thick film element and tinned copper connections. Offering a wide resistance range from 0.016 Ω to 700kΩ, this series is non-inductive and the resistor remains isolated from the metal tab. With an AEC-Q200 qualification, these Vishay power resistors are suitable for automotive applications.
Features and Benefits:
Surface mounted resistor
TO-252 (DPAK) package
AEC-Q200 qualified
25W at 25°C
Applications:
Automotive, industrial and military applications