E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay 200V 3A, Silicon Junction Diode, 2-Pin DO-214AB ES3D-E3

RS Stock No.: 611-1140Brand: VishayManufacturers Part No.: ES3D-E3
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DO-214AB

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

900mV

Number of Elements per Chip

1

Peak Reverse Recovery Time

20ns

Peak Non-Repetitive Forward Surge Current

100A

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. VAT)

Vishay 200V 3A, Silicon Junction Diode, 2-Pin DO-214AB ES3D-E3

P.O.A.

Each (In a Pack of 5) (Exc. VAT)

Vishay 200V 3A, Silicon Junction Diode, 2-Pin DO-214AB ES3D-E3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DO-214AB

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

900mV

Number of Elements per Chip

1

Peak Reverse Recovery Time

20ns

Peak Non-Repetitive Forward Surge Current

100A

You may be interested in