E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay N-Channel MOSFET, 23 A, 400 V, 3-Pin TO-247AC IRFP360PBF

RS Stock No.: 178-0802Brand: VishayManufacturers Part No.: IRFP360PBF
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

23 A

Maximum Drain Source Voltage

400 V

Package Type

TO-247AC

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

200 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

280 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

5.31mm

Length

15.87mm

Typical Gate Charge @ Vgs

210 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

20.7mm

Product details

N-Channel MOSFET, 300V to 400V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 142.75

€ 5.71 Each (In a Tube of 25) (Exc. VAT)

€ 168.45

€ 6.738 Each (In a Tube of 25) (inc. VAT)

Vishay N-Channel MOSFET, 23 A, 400 V, 3-Pin TO-247AC IRFP360PBF

€ 142.75

€ 5.71 Each (In a Tube of 25) (Exc. VAT)

€ 168.45

€ 6.738 Each (In a Tube of 25) (inc. VAT)

Vishay N-Channel MOSFET, 23 A, 400 V, 3-Pin TO-247AC IRFP360PBF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
25 - 25€ 5.71€ 142.75
50 - 100€ 5.67€ 141.75
125+€ 5.45€ 136.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

23 A

Maximum Drain Source Voltage

400 V

Package Type

TO-247AC

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

200 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

280 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

5.31mm

Length

15.87mm

Typical Gate Charge @ Vgs

210 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

20.7mm

Product details

N-Channel MOSFET, 300V to 400V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more