E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay, K815P Photodarlington Output Optocoupler, Through Hole, 4-Pin DIP

RS Stock No.: 257-6838Brand: VishayManufacturers Part No.: K815P
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Output Device

Photodarlington

Number of Channels

1

Number of Pins

4

Package Type

DIP

Series

K

Stock information temporarily unavailable.

€ 60.00

€ 0.60 Each (In a Tube of 100) (Exc. VAT)

€ 70.80

€ 0.708 Each (In a Tube of 100) (inc. VAT)

Vishay, K815P Photodarlington Output Optocoupler, Through Hole, 4-Pin DIP

€ 60.00

€ 0.60 Each (In a Tube of 100) (Exc. VAT)

€ 70.80

€ 0.708 Each (In a Tube of 100) (inc. VAT)

Vishay, K815P Photodarlington Output Optocoupler, Through Hole, 4-Pin DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
100 - 400€ 0.60€ 60.00
500 - 900€ 0.47€ 47.00
1000+€ 0.41€ 41.00

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Output Device

Photodarlington

Number of Channels

1

Number of Pins

4

Package Type

DIP

Series

K