Technical Document
Specifications
Brand
VishayCapacitance
22000µF
Voltage
63V dc
Mounting Type
Screw Terminal
Technology
Aluminium Electrolytic
Dimensions
50 (Dia.) x 80mm
Height
80mm
Minimum Operating Temperature
-40°C
Diameter
50mm
Maximum Operating Temperature
+85°C
Lifetime
10000h
Equivalent Series Resistance
19mΩ
Series
101 PHR-ST
Ripple Current
11.1A
Leakage Current
2770 μA
Tolerance
±20%
Product details
101 PHR-ST Series
Vishay 101 PHR-ST series aluminium electrolytic capacitors have polarized screw terminals. The 101 PHR-ST series is suitable for a wide range of applications including buffering and filtering, motor drives, inverters, UPS, and pulsed power supplies.
Long useful life
Non-solid electrolyte
High ripple current
Insulated with a blue sleeve
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
€ 406.50
€ 81.30 Each (Supplied in a Box) (Exc. VAT)
€ 479.67
€ 95.93 Each (Supplied in a Box) (inc. VAT)
Production pack (Box)
5
€ 406.50
€ 81.30 Each (Supplied in a Box) (Exc. VAT)
€ 479.67
€ 95.93 Each (Supplied in a Box) (inc. VAT)
Production pack (Box)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
5 - 9 | € 81.30 |
10 - 24 | € 75.79 |
25 - 49 | € 73.48 |
50+ | € 70.24 |
Technical Document
Specifications
Brand
VishayCapacitance
22000µF
Voltage
63V dc
Mounting Type
Screw Terminal
Technology
Aluminium Electrolytic
Dimensions
50 (Dia.) x 80mm
Height
80mm
Minimum Operating Temperature
-40°C
Diameter
50mm
Maximum Operating Temperature
+85°C
Lifetime
10000h
Equivalent Series Resistance
19mΩ
Series
101 PHR-ST
Ripple Current
11.1A
Leakage Current
2770 μA
Tolerance
±20%
Product details
101 PHR-ST Series
Vishay 101 PHR-ST series aluminium electrolytic capacitors have polarized screw terminals. The 101 PHR-ST series is suitable for a wide range of applications including buffering and filtering, motor drives, inverters, UPS, and pulsed power supplies.
Long useful life
Non-solid electrolyte
High ripple current
Insulated with a blue sleeve
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life