Technical Document
Specifications
Brand
VishayCapacitance
470µF
Voltage
600V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
35 x 80mm
Country of Origin
China
Stock information temporarily unavailable.
€ 96.88
€ 96.88 Each (Exc. VAT)
€ 114.32
€ 114.32 Each (inc. VAT)
Vishay 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 600V dc, Through Hole - MAL229951471E3
1
€ 96.88
€ 96.88 Each (Exc. VAT)
€ 114.32
€ 114.32 Each (inc. VAT)
Vishay 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 600V dc, Through Hole - MAL229951471E3
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 96.88 |
10 - 99 | € 88.52 |
100+ | € 82.85 |
Technical Document
Specifications
Brand
VishayCapacitance
470µF
Voltage
600V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
35 x 80mm
Country of Origin
China