Vishay MCT 1kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.5% 0.1W

RS Stock No.: 684-5562Brand: VishayManufacturers Part No.: MCT06030D1001DP500
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

1kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.5%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

MCT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

0603 format MCT - 0D series, 0.5%

Pure tin terminal on a layer of nickel
Compatible with all types of solder (lead and lead-free)
Suitable for testing and measurement equipment in medical or industrial environments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Panasonic ERA 1kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
€ 0.071Each (On a Reel of 5000) (Exc. VAT)
Stock information temporarily unavailable.

€ 6.50

€ 0.13 Each (In a Pack of 50) (Exc. VAT)

€ 7.67

€ 0.153 Each (In a Pack of 50) (inc. VAT)

Vishay MCT 1kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.5% 0.1W
Select packaging type

€ 6.50

€ 0.13 Each (In a Pack of 50) (Exc. VAT)

€ 7.67

€ 0.153 Each (In a Pack of 50) (inc. VAT)

Vishay MCT 1kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.5% 0.1W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
50 - 200€ 0.13€ 6.50
250 - 450€ 0.06€ 3.00
500 - 1200€ 0.06€ 3.00
1250 - 2450€ 0.06€ 3.00
2500+€ 0.06€ 3.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Panasonic ERA 1kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
€ 0.071Each (On a Reel of 5000) (Exc. VAT)

Technical Document

Specifications

Brand

Vishay

Resistance

1kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.5%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

MCT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

0603 format MCT - 0D series, 0.5%

Pure tin terminal on a layer of nickel
Compatible with all types of solder (lead and lead-free)
Suitable for testing and measurement equipment in medical or industrial environments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Panasonic ERA 1kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
€ 0.071Each (On a Reel of 5000) (Exc. VAT)