Technical Document
Specifications
Brand
VishayResistance
49.9Ω
Technology
Thin Film
Package/Case
0805 (2012M)
Tolerance
±0.1%
Power Rating
0.2W
Temperature Coefficient
±25ppm/°C
Series
PATT
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Country of Origin
United States
Product details
Precision Automotive Thin Film Resistors, PATT0805 Series, 0.2 W
€ 520.00
€ 1.04 Each (On a Reel of 500) (Exc. VAT)
€ 613.60
€ 1.227 Each (On a Reel of 500) (inc. VAT)
500
€ 520.00
€ 1.04 Each (On a Reel of 500) (Exc. VAT)
€ 613.60
€ 1.227 Each (On a Reel of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
500 - 500 | € 1.04 | € 520.00 |
1000+ | € 0.91 | € 455.00 |
Technical Document
Specifications
Brand
VishayResistance
49.9Ω
Technology
Thin Film
Package/Case
0805 (2012M)
Tolerance
±0.1%
Power Rating
0.2W
Temperature Coefficient
±25ppm/°C
Series
PATT
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Country of Origin
United States
Product details