Vishay, 3.3Ω 50W Wire Wound Chassis Mount Resistor RH0503R300FE02 ±1%

RS Stock No.: 683-6048Brand: VishayManufacturers Part No.: RH0503R300FE02Distrelec Article No.: 16024575
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

3.3Ω

Power Rating

50W

Series

RH050

Package/Case

Aluminium Housed

Tolerance

±1%

Technology

Wire Wound

Termination Style

Axial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Product details

50 Watt RH050 Series ±1%

The Vishay RH050 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilise heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.

Features and Benefits

• Mounts on chassis to utilize heat-sink effect
• Moulded construction for total environmental protection
• High Stability <0.05% Year
• Resistance Tolerance 1%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 17.72

€ 17.72 Each (Exc. VAT)

€ 20.91

€ 20.91 Each (inc. VAT)

Vishay, 3.3Ω 50W Wire Wound Chassis Mount Resistor RH0503R300FE02 ±1%
Select packaging type

€ 17.72

€ 17.72 Each (Exc. VAT)

€ 20.91

€ 20.91 Each (inc. VAT)

Vishay, 3.3Ω 50W Wire Wound Chassis Mount Resistor RH0503R300FE02 ±1%
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Resistance

3.3Ω

Power Rating

50W

Series

RH050

Package/Case

Aluminium Housed

Tolerance

±1%

Technology

Wire Wound

Termination Style

Axial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Product details

50 Watt RH050 Series ±1%

The Vishay RH050 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilise heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.

Features and Benefits

• Mounts on chassis to utilize heat-sink effect
• Moulded construction for total environmental protection
• High Stability <0.05% Year
• Resistance Tolerance 1%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in