Vishay 51Ω Wire Wound Resistor 3W ±5% RWM041051R0JR15E1

RS Stock No.: 485-1818Brand: VishayManufacturers Part No.: RWM041051R0JR15E1
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

51Ω

Power Rating

3W

Tolerance

±5%

Technology

Wire Wound

Series

RWM 4x10

Temperature Coefficient

±75ppm/°C

Country of Origin

Czech Republic

Product details

RWM 4x10 Series 3W, Axial

Enamelled wirewound power resistors
Axial leads
Fireproof

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 51Ω Wire Wound Resistor 5W ±5%
€ 8.189Each (In a Pack of 5) (Exc. VAT)
Welwyn 51Ω Wire Wound Wirewound Resistor 3W ±5% W21-51RJI
P.O.A.Each (In a Pack of 5) (Exc. VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. VAT)

Vishay 51Ω Wire Wound Resistor 3W ±5% RWM041051R0JR15E1

P.O.A.

Each (In a Pack of 5) (Exc. VAT)

Vishay 51Ω Wire Wound Resistor 3W ±5% RWM041051R0JR15E1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 51Ω Wire Wound Resistor 5W ±5%
€ 8.189Each (In a Pack of 5) (Exc. VAT)
Welwyn 51Ω Wire Wound Wirewound Resistor 3W ±5% W21-51RJI
P.O.A.Each (In a Pack of 5) (Exc. VAT)

Technical Document

Specifications

Brand

Vishay

Resistance

51Ω

Power Rating

3W

Tolerance

±5%

Technology

Wire Wound

Series

RWM 4x10

Temperature Coefficient

±75ppm/°C

Country of Origin

Czech Republic

Product details

RWM 4x10 Series 3W, Axial

Enamelled wirewound power resistors
Axial leads
Fireproof

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 51Ω Wire Wound Resistor 5W ±5%
€ 8.189Each (In a Pack of 5) (Exc. VAT)
Welwyn 51Ω Wire Wound Wirewound Resistor 3W ±5% W21-51RJI
P.O.A.Each (In a Pack of 5) (Exc. VAT)