Vishay SMCJ15A-E3, Uni-Directional TVS Diode, 1500W, 2-Pin SMC

RS Stock No.: 628-7966Brand: VishayManufacturers Part No.: SMCJ15A-E3
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

24.4V

Minimum Breakdown Voltage

16.7V

Mounting Type

Surface Mount

Package Type

SMC

Maximum Reverse Stand-off Voltage

15V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

61.5A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

7.11 x 6.22 x 2.42mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

1µA

Height

2.42mm

Test Current

1mA

Length

7.11mm

Width

6.22mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay SMCJ15A-E3/57T, Uni-Directional TVS Diode, 1500W, 2-Pin SMC
€ 0.673Each (In a Pack of 10) (Exc. VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. VAT)

Vishay SMCJ15A-E3, Uni-Directional TVS Diode, 1500W, 2-Pin SMC

P.O.A.

Each (In a Pack of 5) (Exc. VAT)

Vishay SMCJ15A-E3, Uni-Directional TVS Diode, 1500W, 2-Pin SMC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay SMCJ15A-E3/57T, Uni-Directional TVS Diode, 1500W, 2-Pin SMC
€ 0.673Each (In a Pack of 10) (Exc. VAT)

Technical Document

Specifications

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

24.4V

Minimum Breakdown Voltage

16.7V

Mounting Type

Surface Mount

Package Type

SMC

Maximum Reverse Stand-off Voltage

15V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

61.5A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

7.11 x 6.22 x 2.42mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

1µA

Height

2.42mm

Test Current

1mA

Length

7.11mm

Width

6.22mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay SMCJ15A-E3/57T, Uni-Directional TVS Diode, 1500W, 2-Pin SMC
€ 0.673Each (In a Pack of 10) (Exc. VAT)