Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

TDSG5160-MN Vishay 7-Segment LED Display, Green

RS Stock No.: 244-4754Brand: VishayManufacturers Part No.: TDSG5160-MN
brand-logo
View all in LED Displays

Technical Document

Specifications

Brand

Vishay

Display Type

7-Segment

Number of Characters

1

LED Colours

Green

Number Of Segments

7

Dominant Wavelength

612 → 625 nm

Stock information temporarily unavailable.

€ 2.90

€ 2.90 Each (Exc. VAT)

€ 3.42

€ 3.42 Each (inc. VAT)

TDSG5160-MN Vishay 7-Segment LED Display, Green
Select packaging type

€ 2.90

€ 2.90 Each (Exc. VAT)

€ 3.42

€ 3.42 Each (inc. VAT)

TDSG5160-MN Vishay 7-Segment LED Display, Green
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 2.90
10 - 24€ 2.84
25 - 49€ 2.71
50 - 99€ 2.59
100+€ 2.46

Technical Document

Specifications

Brand

Vishay

Display Type

7-Segment

Number of Characters

1

LED Colours

Green

Number Of Segments

7

Dominant Wavelength

612 → 625 nm