Vishay TSOP1236, 36kHz IR Receiver ±45 °, 45m Range, 2.5 V - 5.5V, Through Hole, 10 x 5.8 x 12.5mm

RS Stock No.: 708-5569Brand: VishayManufacturers Part No.: TSOP1236
brand-logo
View all in IR Receivers

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

36kHz

Maximum Transmission Distance

45m

Angle of Half Transmission Distance

±45 °

Output Current

5mA

Components

Photo Detector, Preamplifier

Number of Pins

3

Mounting Type

Through Hole

Dimensions

10 x 5.8 x 12.5mm

Height

12.5mm

Length

10mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Width

5.8mm

Supply Voltage Range

2.5 → 5.5 V

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. VAT)

Vishay TSOP1236, 36kHz IR Receiver ±45 °, 45m Range, 2.5 V - 5.5V, Through Hole, 10 x 5.8 x 12.5mm

P.O.A.

Each (In a Pack of 5) (Exc. VAT)

Vishay TSOP1236, 36kHz IR Receiver ±45 °, 45m Range, 2.5 V - 5.5V, Through Hole, 10 x 5.8 x 12.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

36kHz

Maximum Transmission Distance

45m

Angle of Half Transmission Distance

±45 °

Output Current

5mA

Components

Photo Detector, Preamplifier

Number of Pins

3

Mounting Type

Through Hole

Dimensions

10 x 5.8 x 12.5mm

Height

12.5mm

Length

10mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Width

5.8mm

Supply Voltage Range

2.5 → 5.5 V

You may be interested in