Technical Document
Specifications
Brand
VishayPeak Sensor Distance
0.9mm
Output Device
Transistor
Typical Rise Time
10µs
Typical Fall Time
15µs
Number of Channels
1
Mounting Type
Surface Mount
Package Type
SMD
Series
VCNT2030
€ 4,080.00
€ 1.36 Each (On a Reel of 3000) (Exc. VAT)
€ 4,814.40
€ 1.605 Each (On a Reel of 3000) (inc. VAT)
3000
€ 4,080.00
€ 1.36 Each (On a Reel of 3000) (Exc. VAT)
€ 4,814.40
€ 1.605 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
3000 - 3000 | € 1.36 | € 4,080.00 |
6000+ | € 1.23 | € 3,690.00 |
Technical Document
Specifications
Brand
VishayPeak Sensor Distance
0.9mm
Output Device
Transistor
Typical Rise Time
10µs
Typical Fall Time
15µs
Number of Channels
1
Mounting Type
Surface Mount
Package Type
SMD
Series
VCNT2030