E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

VLMU35CT20-275-120 Vishay, Standard Power UV LED Series UV LED, , 2-Pin Surface Mount package

RS Stock No.: 206-5766PBrand: VishayManufacturers Part No.: VLMU35CT20-275-120
brand-logo
View all in UV LEDs

Technical Document

Specifications

Brand

Vishay

Number of Pins

2

Mounting Type

Surface Mount

Series

Standard Power UV LED

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. VAT)

VLMU35CT20-275-120 Vishay, Standard Power UV LED Series UV LED, , 2-Pin Surface Mount package
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. VAT)

VLMU35CT20-275-120 Vishay, Standard Power UV LED Series UV LED, , 2-Pin Surface Mount package
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Number of Pins

2

Mounting Type

Surface Mount

Series

Standard Power UV LED

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more