Vishay 400V 170A, Dual Silicon Junction Diode, 4-Pin SOT-227 VS-UFB280FA40

RS Stock No.: 919-5835Brand: VishayManufacturers Part No.: VS-UFB280FA40
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Panel Mount

Package Type

SOT-227

Maximum Continuous Forward Current

170A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Isolated

Rectifier Type

Fast Recovery

Diode Type

Silicon Junction

Pin Count

4

Maximum Forward Voltage Drop

1.24V

Number of Elements per Chip

2

Peak Reverse Recovery Time

172ns

Peak Non-Repetitive Forward Surge Current

1.3kA

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 400V 170A, Dual Rectifier Diode, 4-Pin SOT-227 VS-UFB280FA40
€ 43.223Each (In a Tube of 10) (Exc. VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 10) (Exc. VAT)

Vishay 400V 170A, Dual Silicon Junction Diode, 4-Pin SOT-227 VS-UFB280FA40

P.O.A.

Each (In a Tube of 10) (Exc. VAT)

Vishay 400V 170A, Dual Silicon Junction Diode, 4-Pin SOT-227 VS-UFB280FA40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 400V 170A, Dual Rectifier Diode, 4-Pin SOT-227 VS-UFB280FA40
€ 43.223Each (In a Tube of 10) (Exc. VAT)

Technical Document

Specifications

Brand

Vishay

Mounting Type

Panel Mount

Package Type

SOT-227

Maximum Continuous Forward Current

170A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Isolated

Rectifier Type

Fast Recovery

Diode Type

Silicon Junction

Pin Count

4

Maximum Forward Voltage Drop

1.24V

Number of Elements per Chip

2

Peak Reverse Recovery Time

172ns

Peak Non-Repetitive Forward Surge Current

1.3kA

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 400V 170A, Dual Rectifier Diode, 4-Pin SOT-227 VS-UFB280FA40
€ 43.223Each (In a Tube of 10) (Exc. VAT)