Technical Document
Specifications
Brand
Vox PowerOutput Voltage
15V dc
Output Current
15A
Power Rating
150W
Package Type
Open Frame
Series
VCCM
Weight
100g
Country of Origin
China
€ 151.32
€ 151.32 Each (Exc. VAT)
€ 178.56
€ 178.56 Each (inc. VAT)
Vox Power Switching Power Supply, OP B, 15V dc, 15A, 150W
1
€ 151.32
€ 151.32 Each (Exc. VAT)
€ 178.56
€ 178.56 Each (inc. VAT)
Vox Power Switching Power Supply, OP B, 15V dc, 15A, 150W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 151.32 |
5 - 9 | € 149.05 |
10 - 24 | € 146.59 |
25 - 49 | € 144.04 |
50+ | € 141.33 |
Technical Document
Specifications
Brand
Vox PowerOutput Voltage
15V dc
Output Current
15A
Power Rating
150W
Package Type
Open Frame
Series
VCCM
Weight
100g
Country of Origin
China