E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

W Sohngen Glacial Blue Cannula, 100 Per Package , G21 40mm

RS Stock No.: 309-0337Brand: W SohngenManufacturers Part No.: 2009302
brand-logo
View all in First Aid Supplies

Technical Document

Specifications

Type

Cannula

Colour

Glacial Blue

Quantity Per Package

100

Capacity

G21

Length

40mm

Width

0.8mm

Country of Origin

China

Product details

Sterile disposable syringes and cannulas

In individual, sterile packaging

You may be interested in
W Sohngen Yellow Cannula, 100 Per Package , G20 40mm
€ 0.26Each (In a Pack of 100) (Exc. VAT)
Stock information temporarily unavailable.

P.O.A.

W Sohngen Glacial Blue Cannula, 100 Per Package , G21 40mm

P.O.A.

W Sohngen Glacial Blue Cannula, 100 Per Package , G21 40mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
W Sohngen Yellow Cannula, 100 Per Package , G20 40mm
€ 0.26Each (In a Pack of 100) (Exc. VAT)

Technical Document

Specifications

Type

Cannula

Colour

Glacial Blue

Quantity Per Package

100

Capacity

G21

Length

40mm

Width

0.8mm

Country of Origin

China

Product details

Sterile disposable syringes and cannulas

In individual, sterile packaging

You may be interested in
W Sohngen Yellow Cannula, 100 Per Package , G20 40mm
€ 0.26Each (In a Pack of 100) (Exc. VAT)