Technical Document
Specifications
Brand
WachendorffEncoder Technology
Incremental
Pulses Per Revolution
1024
Maximum Revolutions
8000rpm
Output Signal Type
RS422, TTL inverted
Shaft Type
Solid
Supply Voltage
4.75 → 5.5 V dc
IP Rating
IP65, IP67
Overall Height
83mm
Minimum Operating Temperature
-20°C
Mounting Type
Clamping Flange
Maximum Operating Temperature
+80°C
Switching Frequency
200 kHz
Country of Origin
Germany
Product details
Rotary transducer WDG58B, incremental, shaft, 58 mm
Recording of rpm, position, distance or speed
Sturdy industrial aluminium housing with clamping flange
High protection class according to DIN 40 050: IP65 (shaft), IP67 (cover)
Very high axial and radial loads
Early warning output
Highly precise chip analysis
Standards: DIN VDE 0160
€ 471.17
€ 471.17 Each (Exc. VAT)
€ 555.98
€ 555.98 Each (inc. VAT)
1
€ 471.17
€ 471.17 Each (Exc. VAT)
€ 555.98
€ 555.98 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WachendorffEncoder Technology
Incremental
Pulses Per Revolution
1024
Maximum Revolutions
8000rpm
Output Signal Type
RS422, TTL inverted
Shaft Type
Solid
Supply Voltage
4.75 → 5.5 V dc
IP Rating
IP65, IP67
Overall Height
83mm
Minimum Operating Temperature
-20°C
Mounting Type
Clamping Flange
Maximum Operating Temperature
+80°C
Switching Frequency
200 kHz
Country of Origin
Germany
Product details
Rotary transducer WDG58B, incremental, shaft, 58 mm
Recording of rpm, position, distance or speed
Sturdy industrial aluminium housing with clamping flange
High protection class according to DIN 40 050: IP65 (shaft), IP67 (cover)
Very high axial and radial loads
Early warning output
Highly precise chip analysis
Standards: DIN VDE 0160