Technical Document
Specifications
Brand
WagoColour
Grey
Number of Levels
Single
Series
TOPJOB S, 2001
American Wire Gauge
22 → 14AWG
Termination Method
Push-In Cage Clamp
Cable CSA
1.5mm²
Fused
No
Current Rating
17.5A
Hazardous Area Certification
ATEX, IECEx
Country of Origin
Germany
€ 129.00
€ 1.29 Each (In a Pack of 100) (Exc. VAT)
€ 152.22
€ 1.522 Each (In a Pack of 100) (inc. VAT)
100
€ 129.00
€ 1.29 Each (In a Pack of 100) (Exc. VAT)
€ 152.22
€ 1.522 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoColour
Grey
Number of Levels
Single
Series
TOPJOB S, 2001
American Wire Gauge
22 → 14AWG
Termination Method
Push-In Cage Clamp
Cable CSA
1.5mm²
Fused
No
Current Rating
17.5A
Hazardous Area Certification
ATEX, IECEx
Country of Origin
Germany