WAGO 2003-7641 TOPJOB S, 2003 Series Grey, 2.5mm², Triple-Level, Push-In Cage Clamp Termination

RS Stock No.: 784-0476Brand: WAGOManufacturers Part No.: 2003-7641Distrelec Article No.: 14812381
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Triple

American Wire Gauge

22 → 12AWG

Series

TOPJOB S, 2003

Termination Method

Push-In Cage Clamp

Cable CSA

2.5mm²

Fused

No

Voltage Rating

400 V

Current Rating

24A

Pitch

5.2mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

CSA

Country of Origin

Germany

Product details

Standard Terminal Blocks

TOPJOB S Series

A range of rail-mounted terminal blocks that can fulfill all industrial and Ex applications, as well as those for building installations. Thanks to CAGE CLAMP® S technology, the TOPJOB® S rail-mounted terminal blocks for the DIN 35 carrier rail give a space saving of 30%. The compact size helps minimize costs through the reduction of panel space used, as well as smaller enclosures and junction boxes.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 31.24

€ 31.24 1 Pack of 5 (Exc. VAT)

€ 36.86

€ 36.86 1 Pack of 5 (inc. VAT)

WAGO 2003-7641 TOPJOB S, 2003 Series Grey, 2.5mm², Triple-Level, Push-In Cage Clamp Termination

€ 31.24

€ 31.24 1 Pack of 5 (Exc. VAT)

€ 36.86

€ 36.86 1 Pack of 5 (inc. VAT)

WAGO 2003-7641 TOPJOB S, 2003 Series Grey, 2.5mm², Triple-Level, Push-In Cage Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Triple

American Wire Gauge

22 → 12AWG

Series

TOPJOB S, 2003

Termination Method

Push-In Cage Clamp

Cable CSA

2.5mm²

Fused

No

Voltage Rating

400 V

Current Rating

24A

Pitch

5.2mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

CSA

Country of Origin

Germany

Product details

Standard Terminal Blocks

TOPJOB S Series

A range of rail-mounted terminal blocks that can fulfill all industrial and Ex applications, as well as those for building installations. Thanks to CAGE CLAMP® S technology, the TOPJOB® S rail-mounted terminal blocks for the DIN 35 carrier rail give a space saving of 30%. The compact size helps minimize costs through the reduction of panel space used, as well as smaller enclosures and junction boxes.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more