WAGO 2202-2702 TOPJOB S Series Grey, 2.5mm², 2-Level, Push In Termination, ATEX, CSA, IECEx

RS Stock No.: 278-8448Brand: WAGOManufacturers Part No.: 2202-2702
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

2

Series

TOPJOB S

American Wire Gauge

14AWG

Termination Method

Push In

Cable CSA

2.5mm²

Hazardous Area Certification

ATEX, CSA, IECEx

Country of Origin

Germany

Stock information temporarily unavailable.

€ 245.90

€ 245.90 1 Box of 50 (Exc. VAT)

€ 290.16

€ 290.16 1 Box of 50 (inc. VAT)

WAGO 2202-2702 TOPJOB S Series Grey, 2.5mm², 2-Level, Push In Termination, ATEX, CSA, IECEx

€ 245.90

€ 245.90 1 Box of 50 (Exc. VAT)

€ 290.16

€ 290.16 1 Box of 50 (inc. VAT)

WAGO 2202-2702 TOPJOB S Series Grey, 2.5mm², 2-Level, Push In Termination, ATEX, CSA, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

2

Series

TOPJOB S

American Wire Gauge

14AWG

Termination Method

Push In

Cable CSA

2.5mm²

Hazardous Area Certification

ATEX, CSA, IECEx

Country of Origin

Germany