Technical Document
Specifications
Brand
WagoPole Format
10
Series
252
Gender
Female
Number Of Ways
10
Plug/Socket
Socket
Type
Female Lighting Connector
Mounting Type
Plug-In Mount
Current Rating
2A
Country of Origin
Poland
Stock information temporarily unavailable.
€ 246.90
€ 246.90 1 Box of 50 (Exc. VAT)
€ 291.34
€ 291.34 1 Box of 50 (inc. VAT)
WAGO 252 Series Female Lighting Connector, 10-Pole, Female, 10-Way, Plug-In Mount, 2A
1
€ 246.90
€ 246.90 1 Box of 50 (Exc. VAT)
€ 291.34
€ 291.34 1 Box of 50 (inc. VAT)
WAGO 252 Series Female Lighting Connector, 10-Pole, Female, 10-Way, Plug-In Mount, 2A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoPole Format
10
Series
252
Gender
Female
Number Of Ways
10
Plug/Socket
Socket
Type
Female Lighting Connector
Mounting Type
Plug-In Mount
Current Rating
2A
Country of Origin
Poland