E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

WAGO 787 Switched Mode DIN Rail Power Supply, 230V, 24V dc, 2.5A Output, 60W

RS Stock No.: 240-7962Brand: WAGOManufacturers Part No.: 787-1012
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Wago

Series

787

Type

Switched Mode

Number of Outputs

1

Input Voltage

230V

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Width

72mm

Depth

59mm

Height

89mm

Mounting Type

DIN Rail Mount

Country of Origin

Germany

Stock information temporarily unavailable.

€ 178.18

€ 178.18 Each (Exc. VAT)

€ 210.25

€ 210.25 Each (inc. VAT)

WAGO 787 Switched Mode DIN Rail Power Supply, 230V, 24V dc, 2.5A Output, 60W

€ 178.18

€ 178.18 Each (Exc. VAT)

€ 210.25

€ 210.25 Each (inc. VAT)

WAGO 787 Switched Mode DIN Rail Power Supply, 230V, 24V dc, 2.5A Output, 60W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Series

787

Type

Switched Mode

Number of Outputs

1

Input Voltage

230V

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Width

72mm

Depth

59mm

Height

89mm

Mounting Type

DIN Rail Mount

Country of Origin

Germany