WAGO 787 Switched Mode DIN Rail Power Supply, 230V ac Input, 24V dc dc Output, 20A Output, 480W

RS Stock No.: 279-4086Brand: WAGOManufacturers Part No.: 787-1634
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Wago

Series

787

Type

Switched Mode

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

230V

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

480W

Width

95mm

Height

127mm

Depth

170mm

Mounting Type

DIN Rail Mount

Country of Origin

Germany

Stock information temporarily unavailable.

€ 761.23

€ 761.23 Each (Exc. VAT)

€ 898.25

€ 898.25 Each (inc. VAT)

WAGO 787 Switched Mode DIN Rail Power Supply, 230V ac Input, 24V dc dc Output, 20A Output, 480W

€ 761.23

€ 761.23 Each (Exc. VAT)

€ 898.25

€ 898.25 Each (inc. VAT)

WAGO 787 Switched Mode DIN Rail Power Supply, 230V ac Input, 24V dc dc Output, 20A Output, 480W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Series

787

Type

Switched Mode

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

230V

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

480W

Width

95mm

Height

127mm

Depth

170mm

Mounting Type

DIN Rail Mount

Country of Origin

Germany