Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter! 🐣🌷

WARNER ELECTRIC EUROPE Electromagnetic Clutch Shaft 2.83Nm, M.0113.2411

RS Stock No.: 267-7725Brand: WARNER ELECTRIC EUROPEManufacturers Part No.: M.0113.2411
brand-logo
View all in Electromagnetic Clutches

Technical Document

Specifications

Torque Rating

2.83Nm

Mounting

Shaft

Bore Diameter

10mm

Supply Voltage

24V dc

Product details

Clutch - Shaft Mount Series SL

Compact design 24Vdc electromagnetic clutches available with either shaft or coupling mounting. The armature hub assembly is mounted to the same shaft as the rotor assembly and the field assembly is mounted on the shaft and retained by a loose fitting pin or bracket through the anti-rotation tab.

Shaft mounting design allows two parallel shafts to be coupled and the armature hub can accommodate a pulley, gear, sprocket etc. to transmit torque to the second shaft.
Coupling mounting types allow end-to-end shafts to be connected

Stock information temporarily unavailable.

€ 404.34

€ 404.34 Each (Exc. VAT)

€ 477.12

€ 477.12 Each (inc. VAT)

WARNER ELECTRIC EUROPE Electromagnetic Clutch Shaft 2.83Nm, M.0113.2411

€ 404.34

€ 404.34 Each (Exc. VAT)

€ 477.12

€ 477.12 Each (inc. VAT)

WARNER ELECTRIC EUROPE Electromagnetic Clutch Shaft 2.83Nm, M.0113.2411
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 404.34
5+€ 394.13

Technical Document

Specifications

Torque Rating

2.83Nm

Mounting

Shaft

Bore Diameter

10mm

Supply Voltage

24V dc

Product details

Clutch - Shaft Mount Series SL

Compact design 24Vdc electromagnetic clutches available with either shaft or coupling mounting. The armature hub assembly is mounted to the same shaft as the rotor assembly and the field assembly is mounted on the shaft and retained by a loose fitting pin or bracket through the anti-rotation tab.

Shaft mounting design allows two parallel shafts to be coupled and the armature hub can accommodate a pulley, gear, sprocket etc. to transmit torque to the second shaft.
Coupling mounting types allow end-to-end shafts to be connected