Weidmuller 1163050000 W Series Black, 2.5mm², Double-Level, Screw Termination, Fused

RS Stock No.: 823-9710Brand: WeidmüllerManufacturers Part No.: 1163050000
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Black

Number of Levels

Double

American Wire Gauge

26 → 12AWG

Series

W

Termination Method

Screw

Cable CSA

2.5mm²

Fused

Yes

Voltage Rating

36 V

Current Rating

6.3A

Pitch

5.08mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Country of Origin

Romania

Product details

WMF Fuse Terminal Blocks

Multi-functional terminal blocks provide a multi-functional solution for routing and distributing signals. The terminals are compact and space-saving and can be used with feed-through, fuse and disconnect functionality.

Features and Benefits

• Combined functionality in a single solution
• Integrated shield connection
• Wide variety of labelling options
• Screw connection
• DIN Rail mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 33.23

€ 33.23 Each (Exc. VAT)

€ 39.21

€ 39.21 Each (inc. VAT)

Weidmuller 1163050000 W Series Black, 2.5mm², Double-Level, Screw Termination, Fused

€ 33.23

€ 33.23 Each (Exc. VAT)

€ 39.21

€ 39.21 Each (inc. VAT)

Weidmuller 1163050000 W Series Black, 2.5mm², Double-Level, Screw Termination, Fused
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Colour

Black

Number of Levels

Double

American Wire Gauge

26 → 12AWG

Series

W

Termination Method

Screw

Cable CSA

2.5mm²

Fused

Yes

Voltage Rating

36 V

Current Rating

6.3A

Pitch

5.08mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Country of Origin

Romania

Product details

WMF Fuse Terminal Blocks

Multi-functional terminal blocks provide a multi-functional solution for routing and distributing signals. The terminals are compact and space-saving and can be used with feed-through, fuse and disconnect functionality.

Features and Benefits

• Combined functionality in a single solution
• Integrated shield connection
• Wide variety of labelling options
• Screw connection
• DIN Rail mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more