Technical Document
Specifications
Brand
WeidmüllerFibre Operating Mode
Half/Full Duplex
Maximum Data Transfer Rate
100Mbps
Maximum Transfer Distance
5km
Fibre Type
Multi Mode
Connection Port
RJ45
Country of Origin
Taiwan, Province Of China
Product details
Industrial Fast Ethernet Media Converter
Industrial Fast Ethernet Media Converter with redundant power supply inputs.
Fast Ethernet Media Converter
1x RJ45 and 1 SC Multi-mode
10/100BaseT(X) auto-negotiation and auto MDI/MDI-X
Link Fault Pass-Through (LFP)
Warning in event of power failure and port failure
Redundant power supply inputs
Designed for explosive-risk areas (Class 1 Div. 2/Atex Zone 2)
Protection class IP30
Weidmuller
€ 523.63
€ 523.63 Each (Exc. VAT)
€ 617.88
€ 617.88 Each (inc. VAT)
1
€ 523.63
€ 523.63 Each (Exc. VAT)
€ 617.88
€ 617.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerFibre Operating Mode
Half/Full Duplex
Maximum Data Transfer Rate
100Mbps
Maximum Transfer Distance
5km
Fibre Type
Multi Mode
Connection Port
RJ45
Country of Origin
Taiwan, Province Of China
Product details
Industrial Fast Ethernet Media Converter
Industrial Fast Ethernet Media Converter with redundant power supply inputs.
Fast Ethernet Media Converter
1x RJ45 and 1 SC Multi-mode
10/100BaseT(X) auto-negotiation and auto MDI/MDI-X
Link Fault Pass-Through (LFP)
Warning in event of power failure and port failure
Redundant power supply inputs
Designed for explosive-risk areas (Class 1 Div. 2/Atex Zone 2)
Protection class IP30