Weidmuller LU Series PCB Terminal Block, 3-Contact, 15mm Pitch, PCB Mount, 1-Row

RS Stock No.: 214-4698Brand: WeidmüllerManufacturers Part No.: 2500570000
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

3

Pitch

15mm

Number Of Rows

1

Mounting Type

PCB

Series

LU

Country of Origin

China

Stock information temporarily unavailable.

€ 514.50

€ 17.15 Each (In a Box of 30) (Exc. VAT)

€ 607.11

€ 20.237 Each (In a Box of 30) (inc. VAT)

Weidmuller LU Series PCB Terminal Block, 3-Contact, 15mm Pitch, PCB Mount, 1-Row

€ 514.50

€ 17.15 Each (In a Box of 30) (Exc. VAT)

€ 607.11

€ 20.237 Each (In a Box of 30) (inc. VAT)

Weidmuller LU Series PCB Terminal Block, 3-Contact, 15mm Pitch, PCB Mount, 1-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Box
30 - 60€ 17.15€ 514.50
90 - 120€ 16.30€ 489.00
150+€ 15.54€ 466.20

Technical Document

Specifications

Number Of Contacts

3

Pitch

15mm

Number Of Rows

1

Mounting Type

PCB

Series

LU

Country of Origin

China