E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Weidmuller Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2.2mm Pin Diameter, 2.5mm² Wire Size, Grey

RS Stock No.: 204-6727Brand: WeidmüllerManufacturers Part No.: 9004370000Distrelec Article No.: 30093326
brand-logo
View all in Bootlace Ferrules

Technical Document

Specifications

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

2.5mm²

Pin Diameter

2.2mm

Number of Entries

1

Insulation Material

PP

Colour

Grey

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Overall Length

14mm

Contact Material

Copper

Distrelec Product Id

30093326

Country of Origin

Germany

Product details

Stripax plus pliers and wire-end ferrules

Stripax plus pliers allow you to cut, strip wires between 0.5 and 2.5 mm2 and crimp wire-end ferrules with the same cross section.
Wires can be cut and stripped without clutch crimping the wire-end ferrules. Crimping complies with EN standard 50027 and with DIN 6228. Automatic feeding of wire-end ferrules.
The wire-end ferrules are supplied in packs of 500 split into strips of 50 parts each (see stock numbers 204-6682, 204-6698, 204-6705, 204-6711 and 204-6727)
Stock number 204-6676 is a kit consisting of a carry case containing 1 x pliers, 250 x 1mm2 wire-end ferrules and 250 x 1.5 mm2 wire-end ferrules.
Stock number 286-1009 is a STRIPAX PLUS 2.5 crimp tool

Stock information temporarily unavailable.

€ 45.00

€ 0.09 Each (In a Box of 500) (Exc. VAT)

€ 53.10

€ 0.106 Each (In a Box of 500) (inc. VAT)

Weidmuller Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2.2mm Pin Diameter, 2.5mm² Wire Size, Grey

€ 45.00

€ 0.09 Each (In a Box of 500) (Exc. VAT)

€ 53.10

€ 0.106 Each (In a Box of 500) (inc. VAT)

Weidmuller Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2.2mm Pin Diameter, 2.5mm² Wire Size, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Box
500 - 1000€ 0.09€ 45.00
1500 - 2500€ 0.09€ 45.00
3000 - 4500€ 0.09€ 45.00
5000 - 9500€ 0.06€ 30.00
10000+€ 0.06€ 30.00

Technical Document

Specifications

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

2.5mm²

Pin Diameter

2.2mm

Number of Entries

1

Insulation Material

PP

Colour

Grey

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Overall Length

14mm

Contact Material

Copper

Distrelec Product Id

30093326

Country of Origin

Germany

Product details

Stripax plus pliers and wire-end ferrules

Stripax plus pliers allow you to cut, strip wires between 0.5 and 2.5 mm2 and crimp wire-end ferrules with the same cross section.
Wires can be cut and stripped without clutch crimping the wire-end ferrules. Crimping complies with EN standard 50027 and with DIN 6228. Automatic feeding of wire-end ferrules.
The wire-end ferrules are supplied in packs of 500 split into strips of 50 parts each (see stock numbers 204-6682, 204-6698, 204-6705, 204-6711 and 204-6727)
Stock number 204-6676 is a kit consisting of a carry case containing 1 x pliers, 250 x 1mm2 wire-end ferrules and 250 x 1.5 mm2 wire-end ferrules.
Stock number 286-1009 is a STRIPAX PLUS 2.5 crimp tool