Weidmuller SAK Series Jumper Bar for Use with DIN Rail Terminal Blocks

Technical Document
Specifications
Brand
WeidmüllerAccessory Type
Jumper Bar
Series
SAK
For Use With
DIN Rail Terminal Blocks
Distrelec Product Id
30423771
Country of Origin
Germany
Product details
SAK TS35 Range
High quality, industry standard terminals designed for mounting on symmetrical TS35 (top-hat profile) DIN Rail. With high reliability and variety of designs, the SAK series from Weidmuller make planning easier and optimise safety. The terminals are manufactured from polyamide 6.6 with a working temperature of -50°C to +100°C, and meet the requirements of IEC 60947-1.
Features and Benefits
• AP SAK End plates available in 4 sizes to suit 2.5 mm² to 35 mm² terminals
• Partitions available in blue (RS 718-0923, RS 718-0926)
• Flammability class UL 94V-2
• Clamping yoke technology
Approvals
CSA certified, UL listed, NEMKO, ATEX, and IECEx
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting
€ 28.10
€ 2.81 Each (In a Pack of 10) (Exc. VAT)
€ 33.16
€ 3.316 Each (In a Pack of 10) (inc. VAT)
10
€ 28.10
€ 2.81 Each (In a Pack of 10) (Exc. VAT)
€ 33.16
€ 3.316 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerAccessory Type
Jumper Bar
Series
SAK
For Use With
DIN Rail Terminal Blocks
Distrelec Product Id
30423771
Country of Origin
Germany
Product details
SAK TS35 Range
High quality, industry standard terminals designed for mounting on symmetrical TS35 (top-hat profile) DIN Rail. With high reliability and variety of designs, the SAK series from Weidmuller make planning easier and optimise safety. The terminals are manufactured from polyamide 6.6 with a working temperature of -50°C to +100°C, and meet the requirements of IEC 60947-1.
Features and Benefits
• AP SAK End plates available in 4 sizes to suit 2.5 mm² to 35 mm² terminals
• Partitions available in blue (RS 718-0923, RS 718-0926)
• Flammability class UL 94V-2
• Clamping yoke technology
Approvals
CSA certified, UL listed, NEMKO, ATEX, and IECEx
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting