E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

WeidmullerZDK 2.5N-DU -1689960000 ZDK Series Multi Level Terminal Block, 2.5mm², Double-Level, Clamp Termination

RS Stock No.: 394-724Brand: WeidmullerManufacturers Part No.: ZDK 2.5N-DU -1689960000
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Brown

Number of Levels

Double

Series

ZDK

Termination Method

Clamp

Cable CSA

2.5mm²

Voltage Rating

500 V

Current Rating

23A

Country of Origin

Germany

Product details

ZDK feed-through terminal blocks

Z series feed-through terminal blocks with tension spring technology
Flammability rating UL 94-V0

Approvals

UL, CSA, ATEX, CE

Standards

IEC 60947-7-1(-7-2)

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. VAT)

WeidmullerZDK 2.5N-DU -1689960000 ZDK Series Multi Level Terminal Block, 2.5mm², Double-Level, Clamp Termination

P.O.A.

Each (In a Pack of 10) (Exc. VAT)

WeidmullerZDK 2.5N-DU -1689960000 ZDK Series Multi Level Terminal Block, 2.5mm², Double-Level, Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Brown

Number of Levels

Double

Series

ZDK

Termination Method

Clamp

Cable CSA

2.5mm²

Voltage Rating

500 V

Current Rating

23A

Country of Origin

Germany

Product details

ZDK feed-through terminal blocks

Z series feed-through terminal blocks with tension spring technology
Flammability rating UL 94-V0

Approvals

UL, CSA, ATEX, CE

Standards

IEC 60947-7-1(-7-2)