Wenger SwissGear Route 16in Laptop Briefcase, Grey

RS Stock No.: 918-1142Brand: Wenger SwissGearManufacturers Part No.: 129469
brand-logo
View all in Laptop Bags

Technical Document

Specifications

Style

Briefcase

Maximum Screen Size

16in

Colour

Grey

Material

Nylon

External Dimensions

393.7 x 292.1 x 88.9mm

Weight

1.1kg

External Depth

88.9mm

External Width

393.7mm

External Height

292.1mm

Model

ROUTE

Country of Origin

China

You may be interested in
Wenger Legacy 16in  Laptop Briefcase, Black
€ 141.95Each (Exc. VAT)
Stock information temporarily unavailable.

P.O.A.

Wenger SwissGear Route 16in Laptop Briefcase, Grey

P.O.A.

Wenger SwissGear Route 16in Laptop Briefcase, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Wenger Legacy 16in  Laptop Briefcase, Black
€ 141.95Each (Exc. VAT)

Technical Document

Specifications

Style

Briefcase

Maximum Screen Size

16in

Colour

Grey

Material

Nylon

External Dimensions

393.7 x 292.1 x 88.9mm

Weight

1.1kg

External Depth

88.9mm

External Width

393.7mm

External Height

292.1mm

Model

ROUTE

Country of Origin

China

You may be interested in
Wenger Legacy 16in  Laptop Briefcase, Black
€ 141.95Each (Exc. VAT)