Technical Document
Specifications
Brand
WermaSeries
KombiSIGN 40
Multifunction
Yes
Current Type
AC, DC
Light Effect
Flashing, Steady
Lens Colour
Blue
Lamp Included
Yes
Bulb Type
LED
Supply Voltage
24 V ac/dc
Height
59mm
IP Rating
IP66
Base Diameter
40mm
Housing Colour
Blue
Minimum Temperature
-30°C
Maximum Temperature
+60°C
Distrelec Product Id
30058426
Product details
Stacking Signal Tower - KombiSIGN 40, 40mm
The WERMA KombiSIGN 40 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. The modular design of these stacking towers enables quick and easy installation.
Features and Benefits
Suitable for machine and manual Andon indication
Modular system allows a completely free combination of optical and audible signal elements
Mechanical and electrical connection of the elements in seconds using a bayonet connection system
Completely safe element changes (contact-voltage proof) without the need for tools
Protection rating IP66
Up to 5 elements can be mounted on a terminal base
Flexible combination of optical and audible elements
Optical isolation due to O-ring seal stopping illumination of adjacent element
Operating temperature range is -30 to +60 °C
Polycarbonate 40 mm diameter
€ 72.00
€ 72.00 Each (Exc. VAT)
€ 84.96
€ 84.96 Each (inc. VAT)
1
€ 72.00
€ 72.00 Each (Exc. VAT)
€ 84.96
€ 84.96 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WermaSeries
KombiSIGN 40
Multifunction
Yes
Current Type
AC, DC
Light Effect
Flashing, Steady
Lens Colour
Blue
Lamp Included
Yes
Bulb Type
LED
Supply Voltage
24 V ac/dc
Height
59mm
IP Rating
IP66
Base Diameter
40mm
Housing Colour
Blue
Minimum Temperature
-30°C
Maximum Temperature
+60°C
Distrelec Product Id
30058426
Product details
Stacking Signal Tower - KombiSIGN 40, 40mm
The WERMA KombiSIGN 40 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. The modular design of these stacking towers enables quick and easy installation.
Features and Benefits
Suitable for machine and manual Andon indication
Modular system allows a completely free combination of optical and audible signal elements
Mechanical and electrical connection of the elements in seconds using a bayonet connection system
Completely safe element changes (contact-voltage proof) without the need for tools
Protection rating IP66
Up to 5 elements can be mounted on a terminal base
Flexible combination of optical and audible elements
Optical isolation due to O-ring seal stopping illumination of adjacent element
Operating temperature range is -30 to +60 °C
Polycarbonate 40 mm diameter