Werma 960 Series Base Unit for Use with KombiSIGN 50/70/71, IP65

RS Stock No.: 678-3010Brand: WermaManufacturers Part No.: 960.000.30
brand-logo
View all in Signal Tower Components

Technical Document

Specifications

Brand

Werma

Series

960

Component Type

Foldaway Base for Tube Mounting

Height

117mm

For Use With

KombiSIGN 50/70/71

Base Diameter

70mm

IP Rating

IP65

Housing Colour

Black

Country of Origin

Germany

Product details

Werma Signal Tower Accessories and Fittings

A range of accessories for mounting Werma modular signal towers.

Stock information temporarily unavailable.

€ 80.83

€ 80.83 Each (Exc. VAT)

€ 95.38

€ 95.38 Each (inc. VAT)

Werma 960 Series Base Unit for Use with KombiSIGN 50/70/71, IP65

€ 80.83

€ 80.83 Each (Exc. VAT)

€ 95.38

€ 95.38 Each (inc. VAT)

Werma 960 Series Base Unit for Use with KombiSIGN 50/70/71, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Series

960

Component Type

Foldaway Base for Tube Mounting

Height

117mm

For Use With

KombiSIGN 50/70/71

Base Diameter

70mm

IP Rating

IP65

Housing Colour

Black

Country of Origin

Germany

Product details

Werma Signal Tower Accessories and Fittings

A range of accessories for mounting Werma modular signal towers.